Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTRP-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH0854
Product RangeTRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,106.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTRP-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH0854
Product RangeTRP Series
Technical Datasheet
Thermocouple TypeB
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material304 Stainless Steel
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B
Measured Temperature Max
-
Lead Length - Imperial
6"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TRP Series
Measured Temperature Min
-
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
152.4mm
Probe Length - Metric
-
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
