Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTSW-TT-F3A-270R/WLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AH0998
Product RangeTSW-TT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.810 |
Price for:Each
Minimum: 1
Multiple: 1
$89.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTSW-TT-F3A-270R/WLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AH0998
Product RangeTSW-TT Series
Technical Datasheet
Switching Temperature132°C
Reset Temperature-
Contact OperationNormally Open
Sensor TerminalsWire Leads
Sensor HousingThread Mount
Contact Rating3A at 240VAC, 2A at 24VDC
Product RangeTSW-TT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
132°C
Contact Operation
Normally Open
Sensor Housing
Thread Mount
Product Range
TSW-TT Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
3A at 240VAC, 2A at 24VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
