Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPE-1418-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH3086
Product RangeOMEGAFLEX TYPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.190 |
Price for:Each
Minimum: 1
Multiple: 1
$85.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPE-1418-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH3086
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.18mm
Tube MaterialPE (Polyethylene)
ColourClear
Pressure Max180psi
Length100ft
Product RangeOMEGAFLEX TYPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
PE (Polyethylene)
Pressure Max
180psi
Product Range
OMEGAFLEX TYPE Series
Internal Diameter
3.18mm
Colour
Clear
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
