Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSP7F-71614-50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3247
Product RangeOMEGAFLEX TYSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.200 |
Price for:Each
Minimum: 1
Multiple: 1
$141.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSP7F-71614-50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3247
Product RangeOMEGAFLEX TYSP Series
Technical Datasheet
External Diameter11.11mm
Internal Diameter6.35mm
Tube MaterialThermoplastic Rubber
ColourTan
Pressure Max-
Length50ft
Product RangeOMEGAFLEX TYSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
11.11mm
Tube Material
Thermoplastic Rubber
Pressure Max
-
Product Range
OMEGAFLEX TYSP Series
Internal Diameter
6.35mm
Colour
Tan
Length
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
