Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTT-14532-25Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3405
Product RangeOMEGAFLEX TYTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.410 |
Price for:Each
Minimum: 1
Multiple: 1
$194.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTT-14532-25Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3405
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.96mm
Tube MaterialPTFE (Polytetrafluoroethylene)
ColourTranslucent White
Pressure Max240psi
Length25ft
Product RangeOMEGAFLEX TYTT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
PTFE (Polytetrafluoroethylene)
Pressure Max
240psi
Product Range
OMEGAFLEX TYTT Series
Internal Diameter
3.96mm
Colour
Translucent White
Length
25ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
