Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-318-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3530
Product RangeOMEGAFLEX TYUTH95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$42.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-318-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3530
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter3mm
Internal Diameter1.8mm
Tube MaterialPU (Polyurethane)
ColourClear
Pressure Max230psi
Length98.4ft
Product RangeOMEGAFLEX TYUTH95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
3mm
Tube Material
PU (Polyurethane)
Pressure Max
230psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
1.8mm
Colour
Clear
Length
98.4ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
