Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-64-15-GNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3606
Product RangeOMEGAFLEX TYUTH95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$42.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-64-15-GNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3606
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPU (Polyurethane)
ColourGreen
Pressure Max160psi
Length49.2ft
Product RangeOMEGAFLEX TYUTH95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6mm
Tube Material
PU (Polyurethane)
Pressure Max
160psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
4mm
Colour
Green
Length
49.2ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
