Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoU-RAD-7/240VCopy
Newark Part No.60AH3818
Product RangeU-RAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,859.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,859.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoU-RAD-7/240VCopy
Newark Part No.60AH3818
Product RangeU-RAD Series
Technical Datasheet
Flexible Heater TypeSingle Hairpin Element
Watt Density25.42W/in²
Power Rating3.6kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max1500°F
Product RangeU-RAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flexible Heater Type
Single Hairpin Element
Power Rating
3.6kW
Operating Temperature Min
-
Product Range
U-RAD Series
Watt Density
25.42W/in²
Supply Voltage
240V
Operating Temperature Max
1500°F
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
