Print Page
UWRTD-NB9-1PT316-M60-300
Wireless Transmitter, 2.4 GHz, Pt100 RTD, USB Interface, 300 mm Length x 6 mm OD, UW Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoUWRTD-NB9-1PT316-M60-300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH4064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $757.230 |
Price for:Each
Minimum: 1
Multiple: 1
$757.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWRTD-NB9-1PT316-M60-300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH4064
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Signal Input TypePt100 RTD
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Lithium Battery, Matting Connector, Antenna, Probe & User's Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
Product Range
-
Operating Temperature Min
-10°C
Signal Input Type
Pt100 RTD
Kit Contents
Wireless Transmitter, Lithium Battery, Matting Connector, Antenna, Probe & User's Guide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
