Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWMS-21Copy
Newark Part No.60AH4494
Product RangeWMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,111.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,111.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWMS-21Copy
Newark Part No.60AH4494
Product RangeWMS Series
Technical Datasheet
Air Velocity Range0m/h to 100m/h
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height114mm
External Width216mm
External Depth-
Product RangeWMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Air Velocity Range
0m/h to 100m/h
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
216mm
Product Range
WMS Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
114mm
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
