Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXMO-W5R26-U-062-36-H-TJ-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH7262
Product RangeXMO-W5R26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $858.330 |
Price for:Each
Minimum: 1
Multiple: 1
$858.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXMO-W5R26-U-062-36-H-TJ-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH7262
Product RangeXMO-W5R26 Series
Technical Datasheet
Thermocouple TypeC
Measured Temperature Min0°C
Measured Temperature Max2200°C
Sensor Body MaterialMolybdenum
Lead Length - Imperial72"
Lead Length - Metric2m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
InsulationHafnia
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXMO-W5R26 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
C
Measured Temperature Max
2200°C
Lead Length - Imperial
72"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.062"
Insulation
Hafnia
Thermocouple Wire Standard
ANSI
Product Range
XMO-W5R26 Series
Measured Temperature Min
0°C
Sensor Body Material
Molybdenum
Lead Length - Metric
2m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
