Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.960 |
Price for:Each
Minimum: 1
Multiple: 1
$250.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXS-12-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH7970
Product RangeXS Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialSilica
Sleeving ColourWhite
Internal Diameter12mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeXS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
White
Length - Metric
3.05m
Product Range
XS Series
Sleeving Material
Silica
Internal Diameter
12mm
Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
