Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.810 |
Price for:Each
Minimum: 1
Multiple: 1
$113.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXS-18-10Copy
Newark Part No.60AH7986
Product RangeXS Series
Technical Datasheet
Thermocouple Type-
Measured Temperature Min0°C
Measured Temperature Max980°C
Sensor Body Material-
Lead Length - Imperial10"
Lead Length - Metric254mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeXS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
-
Measured Temperature Max
980°C
Lead Length - Imperial
10"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
ANSI
Product Range
XS Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
254mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
