Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoZW-CM-THCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.77AH0935
Product RangeZW-CM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.600 |
Price for:Each
Minimum: 1
Multiple: 1
$416.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZW-CM-THCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.77AH0935
Product RangeZW-CM Series
Technical Datasheet
Sensor Output Type-
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy5%
Operating Temperature Min-18°C
Operating Temperature Max55°C
Product RangeZW-CM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
-
Operating Temperature Min
-18°C
Product Range
ZW-CM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
