Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58M4122
Product RangeB3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.040 |
| 25+ | $0.980 |
| 50+ | $0.947 |
| 100+ | $0.934 |
| 250+ | $0.905 |
| 500+ | $0.851 |
| 1000+ | $0.759 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58M4122
Product RangeB3W Series
Technical Datasheet
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
B3W Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3W-4000
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
