Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2HW-BR221DRCopy
Newark Part No.89C4537
Product RangeD2HW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $4.260 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 250
Multiple: 250
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2HW-BR221DRCopy
Newark Part No.89C4537
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom12V
Product RangeD2HW Series
Contact Voltage AC Nom125V
Operating Force Max0.5N
SVHCTo Be Advised
Product Overview
The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
- Extra-long stroke even without levers (1.4mm OT reference value)
- Case dimensions 22% smaller than conventional models
- Post or screw mounting options
- Straight or angled PCB, quick-connect, solder and lead wire terminal types available
- IP67 Protection rating
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
0.5N
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2HW-BR221DR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
