Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C202MRCopy
Newark Part No.89C4571
Product RangeD2HW Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 5+ | $9.980 |
| 10+ | $9.460 |
| 25+ | $8.850 |
| 50+ | $8.410 |
| 100+ | $7.630 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C202MRCopy
Newark Part No.89C4571
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom12V
Product RangeD2HW Series
Contact Voltage AC Nom125V
Operating Force Max0.75N
SVHCTo Be Advised
Product Overview
The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
- Extra-long stroke even without levers (1.4mm OT reference value)
- Case dimensions 22% smaller than conventional models
- Post or screw mounting options
- Straight or angled PCB, quick-connect, solder and lead wire terminal types available
- IP67 Protection rating
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
