Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-21(20M)Copy
Newark Part No.
Re-Reel74AK5743RL
Cut Tape74AK5743
Product RangeD2LS Series
Your Part Number
952 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.790 |
| 25+ | $1.780 |
| 50+ | $1.750 |
| 100+ | $1.730 |
| 500+ | $1.700 |
| 1000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-21(20M)Copy
Newark Part No.
Re-Reel74AK5743RL
Cut Tape74AK5743
Product RangeD2LS Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2LS Series
Contact Voltage AC Nom-
Operating Force Max61gf
SVHCTo Be Advised
Product Overview
D2LS-21(20M) is a D2LS series ultra subminiature basic switch. This compact surface-mounting switch is ideal for applications requiring long durability. D2LS can provide cool mice operation feeling and reliability to various applications’ operation button with small size. Applications include mice, small devices, controllers and wall switches.
- High operating force type also achieving long durability
- Compact size (0.33inch × 0.18inch × 0.11inch (W × D × H)) contributing to down-sizing of module
- Clear click feeling
- Embossed taping package for automatic mounting
- 0.6±0.4N operating force, with boss
- Blue button color
- Crossbar contact, silver contact material
- 20,000,000 operations minimum durability (mechanical/electrical)
- 6VDC rated voltage, 1mA resistive load, IP40 degree of protection, 10milions operations durability
- Ambient operating temperature range from -25 to +85°C (at 60%RH max) (with no icing or condensation)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2LS Series
Operating Force Max
61gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
