Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-1Copy
Newark Part No.90B5323
Product RangeD2MQ Series
Your Part Number
3,996 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 5+ | $6.020 |
| 10+ | $5.500 |
| 25+ | $5.140 |
| 50+ | $4.870 |
| 100+ | $4.560 |
| 250+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-1Copy
Newark Part No.90B5323
Product RangeD2MQ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max1.18N
SVHCTo Be Advised
Product Overview
The D2MQ series ultra slim snap-action subminiature Basic Switch features excellent electrical characteristics and snap action mechanism in spite of its ultra small size. It is ideal for applications where size is extremely limited and high reliability is demanded.
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
1.18N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2MQ-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
