Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD4BS-15FSCopy
Newark Part No.34R7604
Product RangeD4BS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $115.410 |
Price for:Each
Minimum: 1
Multiple: 1
$115.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD4BS-15FSCopy
Newark Part No.34R7604
Product RangeD4BS Series
Technical Datasheet
Product RangeD4BS Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max2A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D4BS Series
Switch Terminals
Screw
Contact Current AC Max
2A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
400V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Alternatives for D4BS-15FS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
