Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoE8Y-LR5YCopy
Newark Part No.48AM2236
Product RangeE8Y-L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $749.760 |
| 5+ | $716.410 |
| 10+ | $695.580 |
| 25+ | $695.530 |
| 50+ | $681.620 |
Price for:Each
Minimum: 1
Multiple: 1
$749.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoE8Y-LR5YCopy
Newark Part No.48AM2236
Product RangeE8Y-L Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Pa
Operating Pressure Max500Pa
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Output InterfaceNPN Open Collector
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE8Y-L Series
Product Overview
E8Y-LR5Y is an E8Y-L micropressure sensor with an Easy-to-Read digital display.
- Compact design (31 × 30 × 30mm) saves mounting space
- 0 to 500Pa pressure range
- NPN open collector comparison output
- Standard (4.5-dia. barb port) connection port
- 4 to 20mA linear output
- Ambient temperature range: -10 to +55°C (with no condensation or icing)
- Insulation resistance of 100Mohm min. (500V DC, between the terminals and case)
- Degree of protection: IP40 (IEC) (excluding the pressure port)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
500Pa
Supply Voltage Max
24VDC
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
E8Y-L Series
Operating Pressure Min
0Pa
Supply Voltage Min
12VDC
Output Interface
NPN Open Collector
Housing Material
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
