Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1-E-AC24Copy
Newark Part No.17M9296
Product RangeG5RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $11.890 |
| 250+ | $11.860 |
Price for:Each
Minimum: 100
Multiple: 100
$1,189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1-E-AC24Copy
Newark Part No.17M9296
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance443ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
24V
Coil Resistance
443ohm
Coil Voltage
24VAC
Product Range
G5RL Series
Coil Type
AC
Relay Terminals
Through Hole
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
