Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6E-134P-ST-US-DC48Copy
Newark Part No.52F3887
Product RangeG6E Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $11.200 |
Price for:Each
Minimum: 500
Multiple: 500
$5,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6E-134P-ST-US-DC48Copy
Newark Part No.52F3887
Product RangeG6E Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeG6E Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Relay TerminalsThrough Hole
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Gold
Coil Resistance5.76kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
220V
Coil Resistance
5.76kohm
Contact Configuration
SPDT
Product Range
G6E Series
Coil Type
DC Monostable
Contact Voltage VAC
250V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6E-134P-ST-US-DC48
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
