Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A-E DC24Copy
Newark Part No.67AK7732
Product RangeG9KA Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.300 |
| 5+ | $176.170 |
| 10+ | $167.030 |
| 25+ | $162.390 |
| 50+ | $157.750 |
| 100+ | $152.950 |
Price for:Each
Minimum: 1
Multiple: 1
$185.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A-E DC24Copy
Newark Part No.67AK7732
Product RangeG9KA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current300A
Product RangeG9KA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance115.2ohm
SVHCTo Be Advised
Product Overview
G9KA-1A-E DC24 is a G9KA series high power and temperature type PCB power relay with 1,000VAC 300A breaking and ultra-low contact resistance. G9KA relay is suitable for commercial and industrial PV inverters, industrial online uninterruptible power supplies (UPS) and industrial inverters. Moreover, G9KA-1A can be applicable for up to 250A carry current load condition with specific heat dissipation design in actual application.
- 24VDC rated voltage, 300A maximum switching current
- High-capacity type
- 1-pole, SPST-NO (1a) contact form
- Flux protection
- High impulse withstand voltage is 10KV
- Contact gap is greater than or equal to 4mm (applied to VDE0126)
- Low initial contact resistance is lesser than or equal to 0.2mohm
- Rises in board temperatures are suppressed by a low heat generation and high dissipation structure
- 5W power consumption
- Ambient temperature range from -40 to 85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
300A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
115.2ohm
Coil Voltage
24VDC
Product Range
G9KA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G9KA-1A-E DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability