Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2L-3035-1ACopy
Newark Part No.05M2008
Product RangeXF Series
Your Part Number
No Longer Available
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2L-3035-1ACopy
Newark Part No.05M2008
Product RangeXF Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeXF Series
Contact Termination TypeSurface Mount
Contact PositionBottom
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
XF Series
Contact Position
Bottom
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
