Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No44510-1271Copy
Newark Part No.74Y6352
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,177.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No44510-1271Copy
Newark Part No.74Y6352
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
Approvals & Standards
CE, CSA, UL
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
