Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y0874
Product RangeA22 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 5+ | $14.720 |
| 10+ | $13.700 |
| 25+ | $12.180 |
| 50+ | $11.190 |
| 100+ | $10.650 |
| 250+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y0874
Product RangeA22 Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithOmron A22 Series Pushbutton Switches
Contact Voltage DC Max24V
Product RangeA22 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Omron A22 Series Pushbutton Switches
Product Range
A22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for A2210
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
