Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NELPD04NCopy
Newark Part No.40AH0374
Product RangeA22NE-PD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.110 |
| 25+ | $126.080 |
| 50+ | $122.730 |
| 100+ | $118.710 |
| 250+ | $114.670 |
Price for:Each
Minimum: 1
Multiple: 1
$132.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NELPD04NCopy
Newark Part No.40AH0374
Product RangeA22NE-PD Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationTurn to Reset
Switch TerminalsPush In
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA22NE-PD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Push In
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A22NE-PD Series
Switch Operation
Turn to Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
