Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NN-BNM-NBA-G100-NNCopy
Newark Part No.05AN2494
Product RangeA22NN Series
Your Part Number
280 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 5+ | $22.410 |
| 10+ | $20.760 |
| 25+ | $19.570 |
| 50+ | $18.720 |
| 100+ | $17.910 |
| 250+ | $16.870 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NN-BNM-NBA-G100-NNCopy
Newark Part No.05AN2494
Product RangeA22NN Series
Technical Datasheet
Product RangeA22NN Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
A22NN Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flat Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
