Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NS-2BM-NBA-G101-NNCopy
Newark Part No.05AN2495
Product RangeA22NS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
| 5+ | $28.060 |
| 10+ | $26.610 |
| 25+ | $24.690 |
| 50+ | $23.700 |
| 100+ | $22.560 |
| 250+ | $22.100 |
| 5000+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NS-2BM-NBA-G101-NNCopy
Newark Part No.05AN2495
Product RangeA22NS Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max120V
Product RangeA22NS Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
A22NS Series
Contact Current DC Max
8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
