Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NS-3RM-NBA-G101-NNCopy
Newark Part No.50AC9780
Product RangeA22NS Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NS-3RM-NBA-G101-NNCopy
Newark Part No.50AC9780
Product RangeA22NS Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsScrew
Product RangeA22NS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Contact Voltage AC Nom
120V
Contact Current Max
10A
Product Range
A22NS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
