Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NW-2RL-TAA-G100-ADCopy
Newark Part No.50AC9783
Product RangeA22NW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.640 |
| 5+ | $60.200 |
| 10+ | $56.300 |
| 25+ | $52.390 |
| 50+ | $49.530 |
| 100+ | $47.180 |
| 250+ | $43.520 |
Price for:Each
Minimum: 1
Multiple: 1
$64.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NW-2RL-TAA-G100-ADCopy
Newark Part No.50AC9783
Product RangeA22NW Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsScrew
Product RangeA22NW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Contact Voltage AC Nom
120V
Contact Current Max
10A
Product Range
A22NW Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
