Print Page
A2W-TC-WC1 US2RB
Wireless Command Device, Pushbutton Switch, 922.5 MHz, 100 Kbps, IP65, -10 °C, 55 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2W-TC-WC1 US2RBCopy
Newark Part No.65AC7003
Product RangeA2W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $509.920 |
| 5+ | $473.220 |
| 10+ | $463.760 |
| 25+ | $454.290 |
| 50+ | $444.830 |
Price for:Each
Minimum: 1
Multiple: 1
$509.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2W-TC-WC1 US2RBCopy
Newark Part No.65AC7003
Product RangeA2W Series
Technical Datasheet
Actuator TypePushbutton Switch
Frequency922.5MHz
Wireless Data Rate100Kbps
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeA2W Series
SVHCTo Be Advised
Technical Specifications
Actuator Type
Pushbutton Switch
Wireless Data Rate
100Kbps
Operating Temperature Min
-10°C
Product Range
A2W Series
Frequency
922.5MHz
IP Rating
IP65
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
