Print Page
A2W-TC-WC1 US2WB
Wireless Command Device, Pushbutton Switch, 922.5 MHz, 100 Kbps, IP65, -10 °C, 55 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A2W-TC-WC1 US2WBCopy |
| Newark Part No. | 65AC7004 |
| Product Range | A2W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $491.820 |
| 5+ | $489.770 |
| 10+ | $487.730 |
| 25+ | $483.820 |
| 50+ | $474.150 |
Price for:Each
Minimum: 1
Multiple: 1
$491.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A2W-TC-WC1 US2WBCopy |
| Newark Part No. | 65AC7004 |
| Product Range | A2W Series |
| Technical Datasheet | |
| Actuator Type | Pushbutton Switch |
| Frequency | 922.5MHz |
| Wireless Data Rate | 100Kbps |
| IP Rating | IP65 |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | A2W Series |
| SVHC | To Be Advised |
Technical Specifications
| Actuator Type | Pushbutton Switch |
|---|---|
| Wireless Data Rate | 100Kbps |
| Operating Temperature Min | -10°C |
| Product Range | A2W Series |
| Frequency | 922.5MHz |
|---|---|
| IP Rating | IP65 |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
