Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41L-2ZDA-N2Copy
Newark Part No.70AJ6117
Product RangeD41L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,117.160 |
| 5+ | $2,074.820 |
| 10+ | $2,032.470 |
| 25+ | $1,990.130 |
| 50+ | $1,947.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,117.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41L-2ZDA-N2Copy
Newark Part No.70AJ6117
Product RangeD41L Series
Technical Datasheet
Product RangeD41L Series
Contact Configuration-
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67, IP69
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
The D41L series is a high-coded guard lock safety door switch. The tamper-proof safety door switch helps to prevent human error. The hygienically designed switch has unique locking mechanism prevents water and foreign matter from collecting and smooth surface leaves no wiping unevenness.
- High (Individual coding, no limitation)
- Only guard monitoring
- With diagnosis output
- Power to unlock (Mechanical lock)
- Manual release
- M12 connector
- Complies with ISO 14119 (type 4/high coded), ISO 13849-1 (PLe)
- ECOLAB certified
Technical Specifications
Product Range
D41L Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67, IP69
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
