Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1TGJ 0.3MCopy
Newark Part No.14AN0888
Product RangeE2E NEXT Series
Your Part Number
113 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.460 |
| 5+ | $206.440 |
| 10+ | $204.580 |
| 25+ | $197.920 |
| 50+ | $195.610 |
| 100+ | $191.700 |
Price for:Each
Minimum: 1
Multiple: 1
$206.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1TGJ 0.3MCopy
Newark Part No.14AN0888
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeProximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals300mm Cable with M12 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67G
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire NO
Sensor Terminals
300mm Cable with M12 Connector
IP Rating
IP67G
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
