Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X8MF1Copy
Newark Part No.38B207
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $426.410 |
| 5+ | $398.360 |
| 10+ | $375.930 |
| 25+ | $351.600 |
| 50+ | $332.910 |
| 100+ | $316.080 |
Price for:Each
Minimum: 1
Multiple: 1
$426.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X8MF1Copy
Newark Part No.38B207
Technical Datasheet
Sensing Distance Max8mm
Sensor Output TypePNP / SPST-NO
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-X8MF1 is a 8mm 3-wire unshielded Cylindrical Proximity Sensor with NPN output configuration. The case and sensitive surface made from heat-resistant ABS. This general-purpose threaded capacitive sensor features fixed sensing distance requires no sensitivity adjustment. It also features normally open (NO) operating mode.
- Pre-wired model
- M18 Appearance
- 4 to 20% of Sensing distance
- 50MΩ at 500VDC Minimum between current-carrying parts and case
- IP66 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
8mm
Product Range
-
Sensor Output Type
PNP / SPST-NO
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
