Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IPT-M1TJ 0.3MCopy
Newark Part No.05AN2613
Product RangeE3AS-F Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.630 |
| 10+ | $437.020 |
| 25+ | $421.510 |
| 50+ | $405.980 |
| 100+ | $387.880 |
Price for:Each
Minimum: 1
Multiple: 1
$470.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IPT-M1TJ 0.3MCopy
Newark Part No.05AN2613
Product RangeE3AS-F Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max1.5m
Sensing MethodBackground Suppression
Output TypeIO-Link, PNP Open Collector
Product RangeE3AS-F Series
Connection Method300mm Cable with M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression
Product Range
E3AS-F Series
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67, IP67G, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
1.5m
Output Type
IO-Link, PNP Open Collector
Connection Method
300mm Cable with M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
