Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT11Copy
Newark Part No.12C0869
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $777.670 |
| 5+ | $729.980 |
| 10+ | $707.970 |
| 25+ | $685.960 |
| 50+ | $652.940 |
Price for:Each
Minimum: 1
Multiple: 1
$777.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT11Copy
Newark Part No.12C0869
Technical Datasheet
Sensing Distance Max7m
Sensing MethodThrough Beam
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
The E3S-AT11 is a 7m through-beam Photoelectric Sensor with light-ON NPN output and built-in amplifier. It is protected against reverse polarity and output short-circuit protections.
- Pre-wired model
- Red LED light source
- Two-turn endless adjuster with an indicator sensitivity adjustment
- 0.5ms Response time
- 20MΩ at 500VDC Minimum insulation resistance
- 1000VAC at 50/60Hz for 1 minute between current-carrying parts and case
- IP67 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
7m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
