Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3862
Product RangeE3S-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.270 |
| 5+ | $591.910 |
| 10+ | $528.200 |
| 25+ | $491.050 |
| 50+ | $445.930 |
Price for:Each
Minimum: 1
Multiple: 1
$658.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3862
Product RangeE3S-C Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max3m
Sensing MethodRetroreflective
Output TypeNPN Open Collector
Product RangeE3S-C Series
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
E3S-C Series
Supply Voltage Min
10VDC
Light Source
700nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
3m
Output Type
NPN Open Collector
Connection Method
Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
