Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-LS20XB4Copy
Newark Part No.92B1214
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $800.640 |
| 5+ | $751.550 |
| 10+ | $728.890 |
| 25+ | $706.240 |
| 50+ | $672.250 |
Price for:Each
Minimum: 1
Multiple: 1
$800.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-LS20XB4Copy
Newark Part No.92B1214
Technical Datasheet
Product Range-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
SVHCTo Be Advised
Product Overview
The E3S-LS20XB4 is a focusable Photoelectric Sensor with built-in DC amplifiers. Ideal for precise detection of level/height, edges, small holes and openings, objects touching one another, objects inside transparent covers.
- Pinpoint focusable and area focusable models eliminate background objects
- Area focusable reflective sensing method
- 5 to 25cm (continuously variable) Sensing distance
- PNP output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Supply Voltage Max
24VDC
Supply Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
