Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T86-DCopy
Newark Part No.05AN2635
Product RangeE3Z Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $245.730 |
| 5+ | $222.680 |
| 10+ | $213.860 |
| 25+ | $207.620 |
| 50+ | $205.940 |
Price for:Each
Minimum: 1
Multiple: 1
$245.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T86-DCopy
Newark Part No.05AN2635
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3Z Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
