Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E69-C10MCopy |
| Newark Part No. | 72R8950 |
| Product Range | E69 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $481.590 |
| 5+ | $471.950 |
| 10+ | $462.320 |
| 25+ | $452.690 |
| 50+ | $443.060 |
Price for:Each
Minimum: 1
Multiple: 1
$481.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E69-C10MCopy |
| Newark Part No. | 72R8950 |
| Product Range | E69 Series |
| Technical Datasheet | |
| Rotational Speed Max | - |
| Bore Diameter Min | 10mm |
| Torque | 1N-m |
| Product Range | E69 Series |
| SVHC | To Be Advised |
Technical Specifications
| Rotational Speed Max | - |
|---|---|
| Torque | 1N-m |
| SVHC | To Be Advised |
| Bore Diameter Min | 10mm |
|---|---|
| Product Range | E69 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
