Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.19M4112
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.19M4112
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage1.92V
Collector Emitter Saturation Voltage Vce(on)1.92V
Power Dissipation Pd500W
Power Dissipation500W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleSOT-227
No. of Pins4Pins
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The VS-GA200SA60UP is an ultrafast speed IGBT Module optimized for minimum saturation voltage and speed up to 30kHz in hard switching, >200kHz in resonant mode. It features direct mounting to heat sink, very low conduction and switching losses. It is designed for increased operating efficiency in power conversion such as UPS, SMPS, welding and induction heating.
- Very low conduction and switching losses
- Fully isolate package (2500VAC/RMS)
- Very low internal inductance (≤5nH typical)
- Industry standard outline
- Lower overall losses available at 20kHz frequency
- Easy to assemble and parallel
- Lower EMI, requires less snubbing
Applications
Power Management, Maintenance & Repair, HVAC
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
1.92V
Power Dissipation Pd
500W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
4Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.92V
Power Dissipation
500W
Junction Temperature, Tj Max
150°C
Transistor Case Style
SOT-227
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
