Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3STGRNSMC2005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2455
Product RangeF3S-TGR-N_C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.900 |
| 5+ | $357.410 |
| 10+ | $342.900 |
| 25+ | $324.870 |
| 50+ | $305.810 |
Price for:Each
Minimum: 1
Multiple: 1
$376.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3STGRNSMC2005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2455
Product RangeF3S-TGR-N_C Series
Technical Datasheet
Product RangeF3S-TGR-N_C Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
F3S-TGR-N_C Series
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
100mA
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
