Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-DC5Copy
Newark Part No.89C5170
Product RangeG2R Series
Your Part Number
161 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 5+ | $7.870 |
| 10+ | $7.740 |
| 25+ | $7.570 |
| 50+ | $7.410 |
| 100+ | $7.260 |
| 250+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-DC5Copy
Newark Part No.89C5170
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeG2R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance47ohm
SVHCTo Be Advised
Product Overview
G2R-1-T-DC5 is a G2R series PCB power relay. It has safety-oriented design with dielectric strength of 5,000V between coil and contacts, and surge resistance of 10,000V.
- Single-side stable relay function
- 1-pole, SPDT NO/NC contact form
- Single contact type, flux protection (T-type is an enclosed relay) enclosure rating
- Quick-connect (upper bracket mounting #187) terminal shape
- Standard classification, 5VDC coil voltage
- 47 ohm coil resistance
- Ag-alloy (Cd free) contact material
- 10A at 250VAC, 10A at 30VDC rated load (resistive load)
- 380VAC, 125VDC maximum switching voltage
- 10A maximum switching current
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
47ohm
Coil Voltage
5VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
