Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B-UTU AC100-240Copy
Newark Part No.05AN2680
Product RangeG3NA Series
Your Part Number
139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.170 |
| 5+ | $136.680 |
| 10+ | $131.180 |
| 25+ | $126.570 |
| 50+ | $122.220 |
| 100+ | $118.010 |
| 10000+ | $115.640 |
Price for:Each
Minimum: 1
Multiple: 1
$142.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B-UTU AC100-240Copy
Newark Part No.05AN2680
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min5VDC
Control Voltage Min100VAC
Control Voltage Max240VAC
Product RangeG3NA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
100VAC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
