Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-240B-VD DC5-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T9545
Product RangeG3PA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.020 |
| 5+ | $237.590 |
| 10+ | $234.160 |
| 25+ | $230.740 |
| 50+ | $227.300 |
| 100+ | $222.760 |
| 10000+ | $218.210 |
Price for:Each
Minimum: 1
Multiple: 1
$241.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-240B-VD DC5-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T9545
Product RangeG3PA Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min4VDC
Control Voltage Min24VAC
Control Voltage Max240VAC
Product RangeG3PA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
40A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
24VAC
Product Range
G3PA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
