Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU DC12-24Copy
Newark Part No.05AN2690
Product RangeG3R-I/O Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.020 |
| 5+ | $65.250 |
| 10+ | $61.470 |
| 25+ | $59.990 |
| 50+ | $58.520 |
| 100+ | $57.690 |
| 250+ | $56.670 |
Price for:Each
Minimum: 1
Multiple: 1
$69.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU DC12-24Copy
Newark Part No.05AN2690
Product RangeG3R-I/O Series
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max32VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching ModeRandom Turn On
Operating Voltage Min4VDC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG3R-I/O Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
32VDC
Relay Terminals
Plug In
Operating Voltage Min
4VDC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
100mA
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
12VDC
Product Range
G3R-I/O Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
