Print Page
H3CR-AP AC100-240/DC100-125
Analog Timer, H3CR-A Series, Multifunction, 0.05 s, 300 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-AP AC100-240/DC100-125Copy |
| Newark Part No. | 97C6949 |
| Product Range | H3CR-A Series |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.170 |
| 5+ | $245.620 |
| 10+ | $237.060 |
| 25+ | $219.340 |
| 50+ | $214.120 |
| 100+ | $209.830 |
Price for:Each
Minimum: 1
Multiple: 1
$254.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-AP AC100-240/DC100-125Copy |
| Newark Part No. | 97C6949 |
| Product Range | H3CR-A Series |
| Technical Datasheet | |
| Product Range | H3CR-A Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | - |
| Time Min | 0.05s |
| Time Max | 300h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 48mm |
| Panel Cutout Width | 48mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | H3CR-A Series |
|---|---|
| No. of Timing Ranges | - |
| Time Max | 300h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 48mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.05s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 48mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for H3CR-AP AC100-240/DC100-125
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
